- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 1201M2S6V4BE2
1201M2S6V4BE2
Littelfuse/C&K
Switch Slide ON None ON DPDT Extended Top Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/PCB Through Hole Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Switch Slide ON None ON DPDT Extended Top Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/PCB Through Hole Bulk
Search Keywords: 1201M2S6V4BE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:1201M2S6V4BE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Extended Top Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold/Nickel
-
Operating Temperature:-30 to 65 °C
-
Termination Style:PC Pins
-
Dimension:16.11 x 12.5 x 26.57 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
5
$10.27
25
$9.31
80
$8.89
160
$8.51
320
$8.16
560
$6.28
1,040 +
$6.19
Click for Quote
Log in
to unlock special pricing