- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 1201M2S6AME2
1201M2S6AME2
Littelfuse/C&K
Switch Slide ON None ON DPDT Extended Side Slide 6A 250VAC 28VDC PC Pins Bracket Mount/PCB Through Hole Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Description
+
Switch Slide ON None ON DPDT Extended Side Slide 6A 250VAC 28VDC PC Pins Bracket Mount/PCB Through Hole Bulk
Search Keywords: 1201M2S6AME2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:1201M2S6AME2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Bracket Mount/PCB Through Hole
-
Body Orientation:Right Angle
-
Actuator Style:Extended Side Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:6@120VAC 28VDC A
-
Contact Plating:Silver
-
Operating Temperature:-30 to 65 °C
-
Termination Style:PC Pins
-
Dimension:13.57 x 29.73 x 11.43 mm
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$5.77
50
$5.68
100
$5.60
250
$5.41
500
$4.25
1,000 +
$4.18
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
ROHs Equivalent