- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 1201M2S3CRE2
Littelfuse / C&K
1201M2S3CRE2
Miniature Slide Switch
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Miniature Slide Switch
Search Keywords: 1201M2S3CRE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:1201M2S3CRE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold/Nickel
-
Operating Temperature:-30 to 65 °C
-
Termination Style:PC Pins
-
Dimension:12.7 x 11.43 x 14.25 mm
Product Guides
+
Frequently Asked Questions
Is 1201M2S3CRE2 RoHS compliant?
Yes, 1201M2S3CRE2 is RoHS compliant.
What is the lead time for 1201M2S3CRE2?
The standard lead time for 1201M2S3CRE2 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
On Order:
150
can ship 10/8/26
Minimum Order Quantity:
5
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5
$17.64
25
$12.33
50
$11.53
100
$11.28
250
$10.92
500
$10.89
1,000 +
$10.87
Click for Quote
Log in
to unlock special pricing