Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

1201M2S3AQE2

Miniature Slide Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Miniature Slide Switch
Search Keywords: 1201M2S3AQE2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: 1201M2S3AQE2
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 80
Mounting: PCB Through Hole
Body Orientation: Right Angle
Actuator Style: Side Slide
Pole Throw Configuration: DPDT
Switch Configuration: On None On
Contact Rating @ Voltage: 6@120VAC 28VDC A
Contact Plating: Silver
Operating Temperature: -30 to 65 °C
Termination Style: PC Pins
Dimension: 13.57 x 22.49 x 11.43 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1201M2S3AQE2 RoHS compliant?
Yes, 1201M2S3AQE2 is RoHS compliant.
What is the lead time for 1201M2S3AQE2?
The standard lead time for 1201M2S3AQE2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 254
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.94
25
$13.39
80
$11.23
160
$11.17
320
$11.15
560
$9.73
1,040 +
$9.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!