- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 1201M2S1CBE2
Littelfuse/C&K
1201M2S1CBE2
Miniature Slide Switch
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Miniature Slide Switch
Search Keywords: 1201M2S1CBE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:1201M2S1CBE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold/Nickel
-
Operating Temperature:-30 to 65 °C
-
Termination Style:PC Pins
-
Dimension:12.7 x 11.43 x 10.19 mm
Product Guides
+
Frequently Asked Questions
Is 1201M2S1CBE2 RoHS compliant?
Yes, 1201M2S1CBE2 is RoHS compliant.
What is the lead time for 1201M2S1CBE2?
The standard lead time for 1201M2S1CBE2 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
98
Can Ship immediately
Minimum Order Quantity:
10
8 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
10
$9.16
25
$8.59
50
$8.33
100
$8.09
250
$7.76
500
$7.52
1,000 +
$7.27
Click for Quote
Log in
to unlock special pricing