- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 1201M1S3CSE3
1201M1S3CSE3
Littelfuse/C&K
Switch Slide ON None ON DPDT Top Slide 6A 250VAC 28VDC PC Pins Panel Mount/Through Hole
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Switch Slide ON None ON DPDT Top Slide 6A 250VAC 28VDC PC Pins Panel Mount/Through Hole
Search Keywords: 1201M1S3CSE3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:1201M1S3CSE3
-
Alias/AKA:1201M1S3CME3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Panel Mount/PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:6@120VAC 28VDC A
-
Contact Plating:Silver
-
Operating Temperature:-30 to 65 °C
-
Termination Style:PC Pins
-
Dimension:19.56 x 11.43 x 14.25 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
125
$8.76
250
$5.39
375
$4.27
500 +
$4.18
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments