- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 120186
120186
Littelfuse/C&K
Switch Push Button N.O./N.C. DPDT Plunger 0.04A 50VAC 50VDC 1VA Momentary Contact Solder Lug
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O./N.C. DPDT Plunger 0.04A 50VAC 50VDC 1VA Momentary Contact Solder Lug
Search Keywords: 120186
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:120186
-
Alias/AKA:F2UOATB01AAU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:N/A
-
Pole Throw Configuration:DPDT
-
Bushing Type:N/R
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:1 A
-
Actuator Style:Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Right Angle
-
Dimension:9.8 x 42.4 x 14.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
125
$26.12
250
$13.83
375
$9.73
500 +
$9.54
Click for Quote
Log in
to unlock special pricing