- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Contact Blocks ›
- 1.20123.03200
1.20123.03200
Littelfuse/C&K
Contact Blocks N.C. SPST Momentary Quick Connect 0.25A 42VAC 42VDC
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Contact Blocks N.C. SPST Momentary Quick Connect 0.25A 42VAC 42VDC
Search Keywords: 12012303200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:1.20123.03200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circuit Configuration:N.C.
-
Function:Momentary
-
Contact Material:Gold
-
Maximum Current Rating:0.25 A
-
Maximum AC Voltage Rating:42 V
-
Maximum DC Voltage Rating:42 V
-
Family:1.20.123.032/0000
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$8.68
10
$8.50
25
$8.33
50
$8.17
100
$8.00
250 +
$7.84
Click for Quote
Log in
to unlock special pricing