- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 120051
120051
Littelfuse/C&K
Switch Push Button N.O./N.C. 4PDT Plunger 0.5A 125VAC 125VDC 50VA Alternate Contact Solder Lug/PC Pins Panel Mount/Through Hol ...
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O./N.C. 4PDT Plunger 0.5A 125VAC 125VDC 50VA Alternate Contact Solder Lug/PC Pins Panel Mount/Through Hole
Search Keywords: 120051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:120051
-
Alias/AKA:F4UEETB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Mounting:Panel Mount/Through Hole
-
Pole Throw Configuration:4PDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:50 A
-
Actuator Style:Plunger
-
Illumination:N/R
-
Terminal Type:Solder/PC Pins
-
Body Orientation:Right Angle
-
Dimension:9.8 x 54.4 x 14.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
50
$7.13
100
$6.83
250
$6.26
500
$6.25
1,000
$6.10
2,500 +
$5.86
Click for Quote
Log in
to unlock special pricing