- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 120049
Littelfuse / C&K
120049
Switch Push Button N.O./N.C. DPDT Plunger 0.5A 125VAC 125VDC 50VA Alternate Contact Solder Lug/PC Pins Panel Mount/Through Hol ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:120049
-
Alias/AKA:F2UEETB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Mounting:Panel Mount/Through Hole
-
Pole Throw Configuration:DPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:50 A
-
Actuator Style:Plunger
-
Illumination:N/R
-
Terminal Type:Solder/PC Pins
-
Body Orientation:Right Angle
-
Dimension:9.8 x 42.4 x 14.5 mm