- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 120048
120048
Littelfuse/C&K
Switch Push Button N.O./N.C. DPDT Plunger 0.5A 125VAC 125VDC 50VA Momentary Contact Solder Lug/PC Pins Panel Mount/Through Hol ...
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O./N.C. DPDT Plunger 0.5A 125VAC 125VDC 50VA Momentary Contact Solder Lug/PC Pins Panel Mount/Through Hole Bulk
Search Keywords: 120048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:120048
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Mounting:Panel Mount/Through Hole
-
Pole Throw Configuration:DPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:50 A
-
Actuator Style:Plunger
-
Illumination:N/R
-
Terminal Type:Solder/PC Pins
-
Body Orientation:Right Angle
-
Dimension:9.8 x 42.4 x 14.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
339
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$7.133
50
$5.035
100
$4.756
250
$4.505
500
$4.416
1,000
$4.326
2,500
$4.305
5,000 +
$4.283
Click for Quote
Log in
to unlock special pricing