- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 120016
120016
Littelfuse/C&K
Switch Push Button N.O./N.C. DPDT Plunger 0.04A 50VAC 50VDC 1VA Momentary Contact Solder Lug/PC Pins Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O./N.C. DPDT Plunger 0.04A 50VAC 50VDC 1VA Momentary Contact Solder Lug/PC Pins Thru-Hole
Search Keywords: 120016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:120016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Mounting:Through Hole
-
Pole Throw Configuration:DPDT
-
Bushing Type:N/R
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:1 A
-
Actuator Style:Plunger
-
Illumination:N/R
-
Terminal Type:Solder/PC Pins
-
Body Orientation:Right Angle
-
Dimension:9.8 x 42.4 x 14.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
125
$19.40
250
$10.27
375
$7.23
500 +
$7.08
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments