- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- 11TL604
Littelfuse/C&K
11TL604
Door Interlock Switch - SPDT - On-Mom - 15A (AC) / 500mA (DC), 125 VAC/DC - Push-Pull Plunger Actuator - Screw Terminal - Chas ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:11TL604
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Door Interlock
-
Actuator Style:Plunger
-
Pole Throw Configuration:SPDT
-
Maximum Current Rating:15@250VAC A
-
Terminal Type:Screw
-
Operating Temperature:-55 to 150 °C
-
IP Rating:N/A
-
Dimension:49.93 x 13 x 39.62 mm
-
Switch Configuration:N.O./N.C.
-
Body Orientation:Straight