- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- 11TL4A4
Littelfuse / C&K
11TL4A4
Door Interlock Switch
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Door Interlock Switch
Search Keywords: 11TL4A4
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | 11TL4A4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 853650 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Type: | Door Interlock |
| Actuator Style: | Plunger |
| Pole Throw Configuration: | SPDT |
| Maximum Current Rating: | 15@250VAC A |
| Terminal Type: | Quick Connect |
| Operating Temperature: | -55 to 150 °C |
| Switch Configuration: | N.O./N.C. |
| Body Orientation: | Straight |
Product Guides
+
Frequently Asked Questions
Is 11TL4A4 RoHS compliant?
Yes, 11TL4A4 is RoHS compliant.
What is the lead time for 11TL4A4?
The standard lead time for 11TL4A4 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
359
Can Ship immediately
MOQ for out of Stock Qty:
63
15 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
1
$35.26
10
$27.97
25
$27.76
50
$27.63
63
$25.25
125
$22.87
188
$22.81
250 +
$21.21
Click for Quote
Log in
to unlock special pricing