- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- 11TL4A2
11TL4A2
Littelfuse/C&K
Door Interlock Switch
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Door Interlock Switch
Search Keywords: 11TL4A2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:11TL4A2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Door Interlock
-
Actuator Style:Plunger
-
Pole Throw Configuration:SPDT
-
Maximum Current Rating:15@250VAC A
-
Terminal Type:Quick Connect
-
Operating Temperature:-55 to 150 °C
-
IP Rating:N/A
-
Switch Configuration:N.O./N.C.
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
63
$61.77
125
$32.96
188
$23.14
250 +
$22.67
Click for Quote
Log in
to unlock special pricing