- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 1108M2S3CQE2
Littelfuse/C&K
1108M2S3CQE2
Miniature Slide Switch
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Miniature Slide Switch
Search Keywords: 1108M2S3CQE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:1108M2S3CQE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:SPDT
-
Switch Configuration:Mom None ON
-
Contact Rating @ Voltage:6@120VAC 28VDC A
-
Contact Plating:Silver
-
Operating Temperature:-30 to 65 °C
-
Termination Style:PC Pins
-
Dimension:12.7 x 6.6 x 12.98 mm
Product Guides
+
Frequently Asked Questions
Is 1108M2S3CQE2 RoHS compliant?
Yes, 1108M2S3CQE2 is RoHS compliant.
What is the lead time for 1108M2S3CQE2?
The standard lead time for 1108M2S3CQE2 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
You may purchase all in-stock quantity of 18
Stock lot only:
18
Minimum Order Quantity:
200
8 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$6.435
200
$5.850
300
$5.460
500
$5.280
1,000
$5.040
2,500
$4.710
5,000 +
$4.700
Click for Quote
Log in
to unlock special pricing