- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 1108M2S3APE2
1108M2S3APE2
Littelfuse/C&K
Switch Slide Mom None ON SPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/PCB Through Hole
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Switch Slide Mom None ON SPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/PCB Through Hole
Search Keywords: 1108M2S3APE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:1108M2S3APE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Bracket Mount/PCB Through Hole
-
Body Orientation:Right Angle
-
Actuator Style:Side Slide
-
Pole Throw Configuration:SPDT
-
Switch Configuration:Mom None ON
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold/Nickel
-
Operating Temperature:-30 to 65 °C
-
Termination Style:PC Pins
-
Dimension:13.57 x 15.51 x 6.6 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Non-RoHS Equivalent