Image is representational - see mfr. specs

1108M2S3AKE2

Littelfuse/C&K

Switch Slide Mom None ON SPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/PCB Through Hole Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Switch Slide Mom None ON SPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/PCB Through Hole Bulk
Search Keywords: 1108M2S3AKE2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    1108M2S3AKE2
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536509050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Bracket Mount/PCB Through Hole
  • Body Orientation:
    Right Angle
  • Actuator Style:
    Side Slide
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    Mom None ON
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Contact Plating:
    Gold/Nickel
  • Operating Temperature:
    -30 to 65 °C
  • Termination Style:
    PC Pins
  • Dimension:
    13.57 x 15.51 x 6.6 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 455
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Price (USD)
Qty
Unit Price
5
$3.54
50
$3.17
100
$3.09
250
$3.05
500
$2.31
1,000
$2.26
2,500
$2.01
5,000 +
$1.99
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
ROHs Equivalent
In Stock:
0
Minimum Order:
1

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!