- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 1108M1S3ZQE2
Littelfuse / C&K
1108M1S3ZQE2
Miniature Slide Switch
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Miniature Slide Switch
Search Keywords: 1108M1S3ZQE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:1108M1S3ZQE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:SPDT
-
Switch Configuration:Mom None ON
-
Contact Rating @ Voltage:6@120VAC 28VDC A
-
Contact Plating:Silver
-
Operating Temperature:-30 to 65 °C
-
Termination Style:Solder
-
Dimension:19.56 x 6.6 x 15.37 mm
Product Guides
+
Frequently Asked Questions
Is 1108M1S3ZQE2 RoHS compliant?
Yes, 1108M1S3ZQE2 is RoHS compliant.
What is the lead time for 1108M1S3ZQE2?
The standard lead time for 1108M1S3ZQE2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
5
$13.72
25
$9.59
50
$8.97
100
$8.62
300
$8.07
500
$7.83
1,000
$7.49
2,500 +
$7.48
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT