- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 1103M2S4V3QE2
Littelfuse / C&K
1103M2S4V3QE2
Miniature Slide Switch
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Miniature Slide Switch
Search Keywords: 1103M2S4V3QE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:1103M2S4V3QE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:SPDT
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:6@120VAC 28VDC A
-
Contact Plating:Silver
-
Operating Temperature:-30 to 65 °C
-
Termination Style:PC Pins
-
Dimension:16.11 x 7.92 x 15.77 mm
Product Guides
+
Frequently Asked Questions
Is 1103M2S4V3QE2 RoHS compliant?
Yes, 1103M2S4V3QE2 is RoHS compliant.
What is the lead time for 1103M2S4V3QE2?
The standard lead time for 1103M2S4V3QE2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Can Ship immediately
Minimum Order Quantity:
10
8 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
10
$12.81
25
$8.96
80
$8.19
160
$7.85
320
$7.77
560
$7.70
1,040
$7.57
2,560 +
$7.55
Click for Quote
Log in
to unlock special pricing