Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

1103M2S3AV2BE2

Miniature Slide Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Miniature Slide Switch
Search Keywords: 1103M2S3AV2BE2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: 1103M2S3AV2BE2
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 80
Mounting: PCB Through Hole
Body Orientation: Vertical Right Angle
Actuator Style: Side Slide
Pole Throw Configuration: SPDT
Switch Configuration: On Off On
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Contact Plating: Gold/Nickel
Operating Temperature: -30 to 65 °C
Termination Style: PC Pins
Dimension: 6.6 x 23.42 x 12.7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1103M2S3AV2BE2 RoHS compliant?
Yes, 1103M2S3AV2BE2 is RoHS compliant.
What is the lead time for 1103M2S3AV2BE2?
The standard lead time for 1103M2S3AV2BE2 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Can Ship immediately
Minimum Order Quantity:
5
15 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.09
25
$4.86
80
$4.70
160
$4.60
320
$4.51
560
$4.43
1,040 +
$4.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!