- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 1101M2S6CBE2
Littelfuse / C&K
1101M2S6CBE2
Miniature Slide Switch
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | 1101M2S6CBE2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509050 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Mounting: | PCB Through Hole |
| Body Orientation: | Straight |
| Actuator Style: | Extended Top Slide |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | On None On |
| Contact Rating @ Voltage: | 0.4@20VAC 20VDC A |
| Contact Plating: | Gold/Nickel |
| Operating Temperature: | -30 to 65 °C |
| Termination Style: | PC Pins |
| Dimension: | 12.7 x 6.6 x 20.22 mm |