- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 1101M2S6AQE2
Littelfuse / C&K
1101M2S6AQE2
Miniature Slide Switch
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Miniature Slide Switch
Search Keywords: 1101M2S6AQE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:1101M2S6AQE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Mounting:PCB Through Hole
-
Body Orientation:Right Angle
-
Actuator Style:Extended Side Slide
-
Pole Throw Configuration:SPDT
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:6@120VAC 28VDC A
-
Contact Plating:Silver
-
Operating Temperature:-30 to 65 °C
-
Termination Style:PC Pins
-
Dimension:13.57 x 22.75 x 6.6 mm
Product Guides
+
Frequently Asked Questions
Is 1101M2S6AQE2 RoHS compliant?
Yes, 1101M2S6AQE2 is RoHS compliant.
What is the lead time for 1101M2S6AQE2?
The standard lead time for 1101M2S6AQE2 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$6.82
25
$5.72
80
$5.29
160
$5.14
320
$4.86
560
$4.84
1,040
$4.73
2,560 +
$4.60
Click for Quote
Log in
to unlock special pricing