Available Replacements
ROHs Equivalent
1101M2S4APE2 1101M2S4APE2 Littelfuse/C&K
1101M2S4APE2

Littelfuse/C&K

In Stock: 0

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Littelfuse/C&K Authorized Distributor

1101M2S4AKE2

Miniature Slide Switch

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Tray Packaging
Certificate of Compliance
Description +
Miniature Slide Switch
Search Keywords: 1101M2S4AKE2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    1101M2S4AKE2
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536509050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    14
  • Mounting:
    Bracket Mount/PCB Through Hole
  • Body Orientation:
    Right Angle
  • Actuator Style:
    Side Slide
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Contact Plating:
    Gold/Nickel
  • Operating Temperature:
    -30 to 65 °C
  • Termination Style:
    PC Pins
  • Dimension:
    13.57 x 17.67 x 6.6 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1101M2S4AKE2 RoHS compliant?
No, 1101M2S4AKE2 is not RoHS compliant.
What is the lead time for 1101M2S4AKE2?
The standard lead time for 1101M2S4AKE2 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 460
Can Ship immediately
Minimum Order Quantity:
14
Order Increment:
14
16 Weeks can ship 12/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
14
$4.76
56
$4.68
112
$4.57
252
$4.30
504
$4.04
1,008
$3.83
2,506
$3.78
5,012 +
$3.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!