- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 1101M2S4AGE2
Littelfuse / C&K
1101M2S4AGE2
Miniature Slide Switch
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Miniature Slide Switch
Search Keywords: 1101M2S4AGE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:1101M2S4AGE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Mounting:PCB Through Hole
-
Body Orientation:Right Angle
-
Actuator Style:Side Slide
-
Pole Throw Configuration:SPDT
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold/Nickel
-
Operating Temperature:-30 to 65 °C
-
Termination Style:PC Pins
-
Dimension:13.57 x 17.67 x 6.6 mm
Product Guides
+
Frequently Asked Questions
Is 1101M2S4AGE2 RoHS compliant?
Yes, 1101M2S4AGE2 is RoHS compliant.
What is the lead time for 1101M2S4AGE2?
The standard lead time for 1101M2S4AGE2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
Minimum Order Quantity:
10
8 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
10
$11.00
25
$9.69
80
$8.79
160
$8.43
320
$8.10
560
$7.89
1,040
$7.54
2,560 +
$7.52
Click for Quote
Log in
to unlock special pricing