- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 1101M2S3CLE2
1101M2S3CLE2
Littelfuse/C&K
Switch Slide ON None ON SPDT Top Slide 6A 250VAC 28VDC 0.4VA PC Pins Thru-Hole Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Bag Packaging
Description
+
Switch Slide ON None ON SPDT Top Slide 6A 250VAC 28VDC 0.4VA PC Pins Thru-Hole Bulk
Search Keywords: 1101M2S3CLE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:1101M2S3CLE2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:SPDT
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold/Nickel
-
Operating Temperature:-30 to 65 °C
-
Termination Style:PC Pins
-
Dimension:12.7 x 6.6 x 12.98 mm
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
16
Order Increment:
16
Price (USD)
Qty
Unit Price
16
$3.93
64
$3.87
112
$3.78
256
$3.56
512
$3.34
1,008
$3.17
2,512
$3.13
5,008 +
$2.99
Click for Quote
Log in
to unlock special pricing