- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 1101M2S2WPE2
Littelfuse/C&K
1101M2S2WPE2
Miniature Slide Switch
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
Miniature Slide Switch
Search Keywords: 1101M2S2WPE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:1101M2S2WPE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:SPDT
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold/Nickel
-
Operating Temperature:-30 to 65 °C
-
Termination Style:Wire Wrap
-
Dimension:12.7 x 6.6 x 28.96 mm
Product Guides
+
Frequently Asked Questions
Is 1101M2S2WPE2 RoHS compliant?
Yes, 1101M2S2WPE2 is RoHS compliant.
What is the lead time for 1101M2S2WPE2?
The standard lead time for 1101M2S2WPE2 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
8 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
40
$5.69
80
$5.43
120
$5.35
280
$4.99
520
$3.90
1,000
$3.79
2,520
$3.33
5,000 +
$3.28
Click for Quote
Log in
to unlock special pricing