- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 1101M1S3ZQI2
Littelfuse / C&K
1101M1S3ZQI2
Switch Slide ON None ON SPDT Top Slide 6A 250VAC 28VDC Solder Lug Panel Mount Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Switch Slide ON None ON SPDT Top Slide 6A 250VAC 28VDC Solder Lug Panel Mount Bulk
Search Keywords: 1101M1S3ZQI2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:1101M1S3ZQI2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:SPDT
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:6@120VAC 28VDC A
-
Contact Plating:Silver
-
Operating Temperature:-30 to 65 °C
-
Termination Style:Solder
-
Dimension:19.56 x 6.6 x 15.37 mm
Product Guides
+
Frequently Asked Questions
Is 1101M1S3ZQI2 RoHS compliant?
Yes, 1101M1S3ZQI2 is RoHS compliant.
What is the lead time for 1101M1S3ZQI2?
The standard lead time for 1101M1S3ZQI2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
50
$6.08
100
$5.81
250
$5.56
500
$5.33
1,000
$5.19
2,500
$5.05
5,000 +
$4.99
Click for Quote
Log in
to unlock special pricing