- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 1101M1S3ZQE3
Littelfuse / C&K
1101M1S3ZQE3
Miniature Slide Switch
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | 1101M1S3ZQE3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 853650 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Mounting: | Panel Mount |
| Body Orientation: | Straight |
| Actuator Style: | Top Slide |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | On None On |
| Contact Rating @ Voltage: | 6@120VAC 28VDC A |
| Contact Plating: | Silver |
| Operating Temperature: | -30 to 65 °C |
| Termination Style: | Solder |
| Dimension: | 19.56 x 6.6 x 15.37 mm |