- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 1101M1S3ZBD2
1101M1S3ZBD2
Littelfuse/C&K
Miniature Slide Switch
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Miniature Slide Switch
Search Keywords: 1101M1S3ZBD2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:1101M1S3ZBD2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:SPDT
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold/Nickel
-
Operating Temperature:-30 to 65 °C
-
Termination Style:Solder
-
Dimension:19.56 x 6.6 x 15.37 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 100
Stock lot only:
5
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$2.585
100
$2.350
300
$2.260
500
$2.250
1,000
$2.200
2,500
$2.170
5,000
$2.150
7,500
$2.130
10,000 +
$2.120
Click for Quote
Log in
to unlock special pricing