- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 1101M1S3CQI2
1101M1S3CQI2
Littelfuse/C&K
Switch Slide ON None ON SPDT Top Slide 6A 250VAC 28VDC PC Pins Panel Mount/Through Hole Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Switch Slide ON None ON SPDT Top Slide 6A 250VAC 28VDC PC Pins Panel Mount/Through Hole Bulk
Search Keywords: 1101M1S3CQI2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:1101M1S3CQI2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:SPDT
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:6@120VAC 28VDC A
-
Contact Plating:Silver
-
Operating Temperature:-30 to 65 °C
-
Termination Style:PC Pins
-
Dimension:19.56 x 6.6 x 12.98 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
5
$6.23
50
$5.06
100
$4.84
250
$4.63
500
$3.59
1,000
$3.50
2,500
$3.06
5,000 +
$3.02
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments