- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 1101M1S2ZGE2
1101M1S2ZGE2
Littelfuse/C&K
Miniature Slide Switch
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Miniature Slide Switch
Search Keywords: 1101M1S2ZGE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:1101M1S2ZGE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:SPDT
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold/Nickel
-
Operating Temperature:-30 to 65 °C
-
Termination Style:Solder
-
Dimension:19.56 x 6.6 x 13.85 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
50
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
500
$7.65
1,000
$4.05
1,500
$2.85
2,000 +
$2.79
Click for Quote
Log in
to unlock special pricing