- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 1101M1S2WBE1
Littelfuse / C&K
1101M1S2WBE1
Miniature Slide Switch
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
Miniature Slide Switch
Search Keywords: 1101M1S2WBE1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:1101M1S2WBE1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:SPDT
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold/Nickel
-
Operating Temperature:-30 to 65 °C
-
Termination Style:Wire Wrap
-
Dimension:19.56 x 6.6 x 28.96 mm
Product Guides
+
Frequently Asked Questions
Is 1101M1S2WBE1 RoHS compliant?
Yes, 1101M1S2WBE1 is RoHS compliant.
What is the lead time for 1101M1S2WBE1?
The standard lead time for 1101M1S2WBE1 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
140
8 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
140
$6.94
280
$4.27
420
$3.38
560 +
$3.31
Click for Quote
Log in
to unlock special pricing