- Home ›
- All Products›
- 10867964
10867964
Littelfuse/C&K
Ruggedized Magnetic Proximity Sensor - SPDT 30V 3W - 72" Wire Leads
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Ruggedized Magnetic Proximity Sensor - SPDT 30V 3W - 72" Wire Leads
Search Keywords: 10867964
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:10867964
-
Alias/AKA:MPSR03C1A10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
25
$137.35
50
$72.72
75
$51.17
100 +
$50.15
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments