- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 104-0101-029
104-0101-029
Littelfuse/C&K
Switch Push Button OFF ON DPST Plunger 6A 250VAC 100VDC 12VA Alternate Contact Thru-Hole PC Pins Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Switch Push Button OFF ON DPST Plunger 6A 250VAC 100VDC 12VA Alternate Contact Thru-Hole PC Pins Tray
Search Keywords: 1040101029
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:104-0101-029
-
Alias/AKA:NE182AEESNL6AMP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40
Order Increment:
40
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
40
$6.68
80
$5.01
120
$4.67
160 +
$4.58
Click for Quote
Log in
to unlock special pricing