- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 104-0101-025
104-0101-025
Littelfuse/C&K
Switch Push Button ON ON DPDT Plunger 6A 250VAC 100VDC 12VA Alternate Contact Thru-Hole PC Pins
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Switch Push Button ON ON DPDT Plunger 6A 250VAC 100VDC 12VA Alternate Contact Thru-Hole PC Pins
Search Keywords: 1040101025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:104-0101-025
-
Alias/AKA:NE182UEESNP6AMP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
452
Ships today, if you order in
MOQ for In Stock Qty:
80
MOQ for out of Stock Qty:
80
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
80
$7.47
120
$6.97
160 +
$6.82
Click for Quote
Log in
to unlock special pricing