- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 104-0101-017
Littelfuse / C&K
104-0101-017
Pushbutton - Switch DPST - Standard Through Hole - Right Angle - 6A - 250V
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Pushbutton - Switch DPST - Standard Through Hole - Right Angle - 6A - 250V
Search Keywords: 1040101017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:104-0101-017
-
Alias/AKA:NE182AEEL6AMP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Frequently Asked Questions
Is 104-0101-017 RoHS compliant?
Yes, 104-0101-017 is RoHS compliant.
What is the lead time for 104-0101-017?
The standard lead time for 104-0101-017 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
767
Ships today, if you order in
MOQ for In Stock Qty:
80
MOQ for out of Stock Qty:
80
8 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
80
$7.58
120
$7.08
160 +
$6.94
Click for Quote
Log in
to unlock special pricing