- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 104-0101-007
104-0101-007
Littelfuse/C&K
Pushbutton - Switch DPST - Standard Through Hole - Right Angle - 6A - 250V
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Pushbutton - Switch DPST - Standard Through Hole - Right Angle - 6A - 250V
Search Keywords: 1040101007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:104-0101-007
-
Alias/AKA:NE182AEESNP6AMP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount/Through Hole
-
Pole Throw Configuration:DPST
-
Bushing Type:N/R
-
Switch Configuration:Off On
-
Contact Rating @ Voltage:12 A
-
Actuator Style:Plunger
-
Illumination:N/R
-
Terminal Type:Solder Lug/PC Pins
-
Body Orientation:Right Angle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
213
Can Ship immediately
Minimum Order Quantity:
40
Order Increment:
40
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
40
$12.04
80
$11.95
120
$10.69
280
$6.88
520
$6.69
1,000
$6.68
2,520
$6.66
5,000 +
$6.64
Click for Quote
Log in
to unlock special pricing