- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 104-0101-003
Littelfuse / C&K
104-0101-003
Switch Pushbutton DPST 6A 250V
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Switch Pushbutton DPST 6A 250V
Search Keywords: 1040101003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:104-0101-003
-
Alias/AKA:NE182AEESN6AMP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
80
Product Guides
+
Frequently Asked Questions
Is 104-0101-003 RoHS compliant?
Yes, 104-0101-003 is RoHS compliant.
What is the lead time for 104-0101-003?
The standard lead time for 104-0101-003 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
223
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
40
8 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
5
$8.67
10
$6.93
25
$6.12
40
$6.10
80
$5.78
120
$5.65
160 +
$5.47
Click for Quote
Log in
to unlock special pricing