- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 104-0101-002
Littelfuse / C&K
104-0101-002
The 104-0101-002 is a chassis or panel-mount pushbutton switch from the NE-18 series designed for mains and power switching ap ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:104-0101-002
-
Alias/AKA:NE182UEEP6AMP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
40 -
Mounting:Panel Mount/Through Hole
-
Pole Throw Configuration:DPDT
-
Bushing Type:N/R
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:12 A
-
Actuator Style:Plunger
-
Illumination:N/R
-
Terminal Type:Solder/PC Pins
-
Body Orientation:Right Angle