- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 100600-1009
100600-1009
Littelfuse/C&K
Switch Push Button N.O./N.C. 6PDT Button 0.5A 125VAC 125VDC 50VA Alternate Contact Solder Lug Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O./N.C. 6PDT Button 0.5A 125VAC 125VDC 50VA Alternate Contact Solder Lug Bulk
Search Keywords: 1006001009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:100600-1009
-
Alias/AKA:SF6UEELB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:N/A
-
Pole Throw Configuration:6PDT
-
Bushing Type:N/R
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:50 A
-
Actuator Style:Button
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Right Angle
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
25
$10.15
50
$7.61
75
$7.11
100 +
$6.96
Click for Quote
Log in
to unlock special pricing