- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 100400-1026
100400-1026
Littelfuse/C&K
Switch Push Button 4PDT Button 0.5A 125VAC 125VDC 50VA Alternate Contact PC Pins Thru-Hole Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button 4PDT Button 0.5A 125VAC 125VDC 50VA Alternate Contact PC Pins Thru-Hole Bulk
Search Keywords: 1004001026
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:100400-1026
-
Alias/AKA:SF4UPEELB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:4PDT
-
Bushing Type:N/R
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:50 A
-
Actuator Style:Button
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Right Angle
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
25
$34.28
50
$21.09
75
$16.70
100 +
$16.37
Click for Quote
Log in
to unlock special pricing