- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 0S203013MT7QN1
0S203013MT7QN1
Littelfuse/C&K
Switch Slide ON OFF ON DPDT Top Slide 0.3A 30VDC 10000Cycles Solder Lug Panel Mount Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Slide ON OFF ON DPDT Top Slide 0.3A 30VDC 10000Cycles Solder Lug Panel Mount Bulk
Search Keywords: 0S203013MT7QN1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:0S203013MT7QN1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:0.3@30VDC A
-
Contact Plating:Silver,Gold
-
Operating Temperature:-30 to 70 °C
-
Termination Style:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
550
Ships today, if you order in
Minimum Order Quantity:
200
Order Increment:
200
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
200
$0.4383
400
$0.4312
1,000
$0.4213
2,600
$0.4095
5,000
$0.4041
7,600
$0.3989
10,000
$0.3979
15,000 +
$0.3965
Click for Quote
Log in
to unlock special pricing