- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 0S102011MS2QN1
Littelfuse / C&K
0S102011MS2QN1
Switch Slide ON ON SPDT Top Slide 0.1A 12VDC 10000Cycles PC Pins Thru-Hole Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | 0S102011MS2QN1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
300 |
| Mounting: | Through Hole |
| Body Orientation: | Straight |
| Actuator Style: | Top Slide |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | On On |
| Contact Rating @ Voltage: | 0.1@12VDC A |
| Contact Plating: | Silver,Gold |
| Operating Temperature: | -30 to 70 °C |
| Termination Style: | PC Pins |
| Dimension: | 8.6mm x 4.3mm x 8.7 mm |
-
This product is discontinued, but still in stock.