Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

0S102011MA1QN1

Switch Slide ON ON SPDT Side Slide 0.1A 12VDC 10000Cycles PC Pins Bracket Mount/PCB Through Hole Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Slide ON ON SPDT Side Slide 0.1A 12VDC 10000Cycles PC Pins Bracket Mount/PCB Through Hole Bulk
Search Keywords: 0S102011MA1QN1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: 0S102011MA1QN1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509050
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Mounting: Bracket Mount/PCB Through Hole
Body Orientation: Right Angle
Actuator Style: Side Slide
Pole Throw Configuration: SPDT
Switch Configuration: On On
Contact Rating @ Voltage: 0.1@12VDC A
Contact Plating: Silver,Gold
Operating Temperature: -30 to 70 °C
Termination Style: PC Pins
Dimension: 8.6mm x 8.4mm x 4.7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0S102011MA1QN1 RoHS compliant?
Yes, 0S102011MA1QN1 is RoHS compliant.
What is the lead time for 0S102011MA1QN1?
The standard lead time for 0S102011MA1QN1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 237
Ships today, if you order in You may purchase all in-stock quantity of 237
Stock lot only:
237
Minimum Order Quantity:
550
9 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.3579
550
$0.3254
1,200
$0.2570
2,700
$0.2264
5,100
$0.2193
7,500
$0.2142
25,200
$0.1989
50,100
$0.1785
100,200 +
$0.1754
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!