- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 0318996101FR022
0318996101FR022
Littelfuse/C&K
Contact SKT 20 Size Crimp ST Cable Mount 20-24AWG Bag
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact SKT 20 Size Crimp ST Cable Mount 20-24AWG Bag
Search Keywords: 0318996101FR022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:0318996101FR022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Contact Type:Machined Signal3468
-
Gender:SKT3470
-
Contact Size:203467
-
Wire Size:20-24 AWG
-
Contact Material:Beryllium Copper Alloy3465
-
Contact Plating:Gold Over Nickel3466
-
Maximum Current Rating:7.5 A
-
Termination Method:Crimp3483
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
125
$3.10
250
$2.33
375
$2.17
500 +
$2.13
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments