- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 5330H5
Linrose Electronics
5330H5
LED Uni-Color Green 562nm 2-Pin T-1 3/4
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
LED Uni-Color Green 562nm 2-Pin T-1 3/4
Search Keywords: 5330H5
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Linrose Electronics |
| Part No: | 5330H5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541402000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 5330H5 RoHS compliant?
Yes, 5330H5 is RoHS compliant.
What is the lead time for 5330H5?
The standard lead time for 5330H5 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Buy all 10 in-stock or the regular minimum order quantity of 25
Stock lot only:
10
Minimum Order Quantity:
25
2 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
1
$1.507
25
$1.370
100
$1.250
250
$1.230
500
$1.200
1,000
$1.170
2,500
$1.150
5,000
$1.130
7,500 +
$1.120
Click for Quote
Log in
to unlock special pricing