- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 4303F7
Linrose Electronics
4303F7
LED Uni-Color Yellow 585nm 2-Pin T-1
Accessories Notify Me
RoHS Compliant
Description
+
LED Uni-Color Yellow 585nm 2-Pin T-1
Search Keywords: 4303F7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Linrose Electronics
-
Part No:4303F7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 4303F7 RoHS compliant?
Yes, 4303F7 is RoHS compliant.
What is the lead time for 4303F7?
The standard lead time for 4303F7 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Can Ship immediately
Buy all 28 in-stock or the regular minimum order quantity of 50
Stock lot only:
28
Minimum Order Quantity:
50
2 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$0.5271
50
$0.4792
250
$0.4358
1,000
$0.4190
2,500
$0.4072
5,000
$0.4018
7,500
$0.3967
10,000
$0.3957
15,000 +
$0.3942
Click for Quote
Log in
to unlock special pricing