- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Foot ›
- T-91-S
Linemaster Switch
T-91-S
Switch Foot N.O./N.C. SPDT 15A 250VAC Momentary Cable
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Linemaster Switch |
| Part No: | T-91-S |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509035 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Number of Pedals: | 1 |
| Termination Style: | Wire Lead |
| Maximum Current Rating: | 15@250VAC A |
| Switch Configuration: | N.O./N.C. |
| Switch Function: | Momentary |
| Contact Style: | Single Break |
| Dimension: | 89.69mm x 66.67mm x 21.62mm |
| Pole Throw Configuration: | SPDT |