- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Foot ›
- L-2-S
Linemaster Switch
L-2-S
Foot Operated Switch - SPDT - Lectro-Lok - Rocker Style - Metal - Single Pedal - Momentary - 10A - 125VAC - Black.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Foot Operated Switch - SPDT - Lectro-Lok - Rocker Style - Metal - Single Pedal - Momentary - 10A - 125VAC - Black.
Search Keywords: L2S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Linemaster Switch
-
Part No:L-2-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is L-2-S RoHS compliant?
Yes, L-2-S is RoHS compliant.
What is the lead time for L-2-S?
The standard lead time for L-2-S is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
162
Ships today, if you order in
2 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$136.40
5
$133.74
10
$133.40
15
$133.07
25
$132.74
50 +
$132.40
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT